AQW210SZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW210SZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 mm
The PANASONIC EW/AROMAT part AQW210SZ is a reliable solid state relay designed for precise control of electrical circuits. With a 1.5V DC input and 0.1A output capacity, this 8-Pin SOP relay is engineered for efficiency and durability. It can handle up to 50mA of current and has a maximum output rating of 350V AC/DC. Ideal for a wide range of applications, this high-performance relay is delivered in Tape and Reel packaging for easy installation and storage.
Search Keywords:
AQW210SZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.33
$233.000
250
$2.27
$567.500
500
$2.24
$1,120.000
1,000
$2.20
$2,200.000
3,000
$2.17
$6,510.000
5,000
$2.14
$10,700.000
8,000
$2.10
$16,800.000
10,000
+
$2.07
$20,700.000
Product Guides
Product Changes