AQW212AZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW212AZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.78 x 6.4 mm
The PANASONIC EW/AROMAT part AQW212AZ is a high-quality Solid State Relay. It features a compact 8-pin DIP SMD package design, making it suitable for various applications. With a low power consumption of 50mA and a 1.5V DC input voltage, this relay delivers efficient performance. It can handle a maximum output current of 0.6A at 48V AC/DC. This relay is supplied in tape and reel packaging for easy handling. It is a reliable and durable component that meets the requirements of modern electronic systems.
Search Keywords:
AQW212AZ
Different packaging options available. See Alternatives
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.10
$310.000
250
$3.05
$762.500
500
$3.01
$1,505.000
1,000
$2.96
$2,960.000
3,000
$2.92
$8,760.000
5,000
$2.87
$14,350.000
8,000
+
$2.83
$22,640.000
Product Guides