AQW212EHA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW212EHA
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.86 x 6.4 x 2.9 mm
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD Tube
Search Keywords:
AQW212EHA
Different packaging options available. See Alternatives
IN STOCK:
1,041
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.56
$128.000
100
$2.46
$246.000
200
$2.37
$474.000
400
$2.29
$916.000
500
$2.20
$1,100.000
1,000
+
$2.02
$2,020.000
Product Guides
Product Changes