AQW214AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW214AX
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.78 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords:
AQW214AX
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$3.47
$347.000
250
$3.22
$805.000
500
$3.04
$1,520.000
1,000
$3.00
$3,000.000
3,000
$2.88
$8,640.000
5,000
$2.84
$14,200.000
8,000
+
$2.80
$22,400.000
Product Guides
Product Changes