Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW214EA
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Mounting:
N/A
Dimension:
N/A
The PANASONIC EW/AROMAT AQW214EA is a reliable and versatile Solid State Relay designed to provide efficient and precise switching in various applications. With a maximum voltage rating of 400V and a current rating of 100mA, this relay is capable of handling moderate power loads with excellent performance. The AQW214EA offers fast, reliable, and silent switching, making it ideal for use in sensitive equipment and environments where noise can negatively impact performance. With its compact size and durable construction, this Solid State Relay is a perfect choice to ensure accurate and reliable switching in your electronic circuits.
Search Keywords:
AQW214EA
Different packaging options available. See Alternatives
IN STOCK:
1,394
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
25
$5.09
$127.250
100
$4.73
$473.000
250
$4.55
$1,137.500
500
$4.34
$2,170.000
1,000
$2.39
$2,390.000
2,500
$2.33
$5,825.000
5,000
+
$2.27
$11,350.000
Product Guides
Product Changes