AQW214EAZ
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V 0.3A 400V AC/DC-OUT 8-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW214EAZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.3 A
Output Device:
N/A
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.86 x 6.4 x 3.4 mm
The PANASONIC EW/AROMAT part AQW214EAZ is a solid-state relay (SSR) with a 50mA input current, 1.5V input voltage, 0.3A output current, and a maximum output voltage of 400V AC/DC. This 8-pin DIP SMD relay is ideal for a variety of applications where precise and reliable switching is required. It comes in tape and reel packaging for easy integration into automated assembly processes.
Search Keywords:
AQW214EAZ
Different packaging options available. See Alternatives
IN STOCK:
1,455
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.816
$38.160
50
$2.613
$130.650
100
$2.559
$255.900
250
$2.522
$630.500
500
$2.496
$1,248.000
750
$2.471
$1,853.250
1,000
+
$2.447
$2,447.000
Product Guides
Product Changes