AQW216EHA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.05A 480V AC/DC-OUT 8-Pin DIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW216EHA
RoHS:
Yes
HTS:
8541408000
COO:
TH
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.04 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.86 x 6.4 x 2.9 mm
The PANASONIC EW/AROMAT AQW216EHA is a reliable solid state relay that is designed for low power control applications. It features a 1.5V DC input voltage and a current rating of 50mA, making it suitable for use in a variety of electronic devices and circuits.This 8-pin DIP (Dual Inline Package) relay offers a compact and space-saving design, making it easy to integrate into your circuit boards. With an output rating of 0.05A and a maximum load voltage of 480V AC/DC, this relay can handle a wide range of load types and voltages.The AQW216EHA solid state relay offers superior performance and durability, thanks to its high-quality construction and advanced technology. It provides excellent insulation, ensuring reliable and safe operation in demanding environments.Whether you need to control lights, motors, or other high-power devices, the PANASONIC EW/AROMAT AQW216EHA solid state relay is the ideal choice. Its dependable performance, compact design, and wide range of load handling capabilities make it suitable for various applications in the industrial, automotive, and consumer electronics sectors.
Search Keywords:
AQW216EHA
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$4.01
$200.500
100
$3.84
$384.000
250
$3.74
$935.000
500
$3.55
$1,775.000
1,000
$3.08
$3,080.000
2,500
$2.93
$7,325.000
5,000
$2.89
$14,450.000
7,500
+
$2.84
$21,300.000
Product Guides
Product Changes