AQW217AX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.16A 160V AC/DC-OUT 8-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW217AX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.16 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.78 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.16A 160V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords:
AQW217AX
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$11.90
$2,975.000
500
$6.30
$3,150.000
750
$4.43
$3,322.500
1,000
+
$4.34
$4,340.000
Product Guides
Product Changes