help desk software
DATA SHEET

AQW225NS

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW225NS
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.15 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP
Search Keywords:
AQW225NS
  This product is discontinued, but still in stock
IN STOCK: 145
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$23.29
$69.870
25
$7.63
$190.750
50
$6.78
$339.000
100 +
$4.49
$449.000
RECOMMENDED REPLACEMENT
AQY225R2S
AQY225R2S
VIEW PRODUCT
Tools/3D Models