AQW227NAZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 8-Pin PDIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW227NAZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.05 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.78 x 6.4 x 3.6 mm
Solid State Relay 50mA 1.5V DC-IN 0.07A 160V AC/DC-OUT 8-Pin PDIP SMD T/R
Search Keywords:
AQW227NAZ
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
250
$7.429
$1,857.250
500
$7.091
$3,545.500
750
$6.500
$4,875.000
1,000
$5.263
$5,263.000
2,000
+
$5.000
$10,000.000
Product Guides
Product Changes