help desk software
DATA SHEET

AQW275AZ

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW275AZ
RoHS:
Yes
HTS:
8541409500
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
1.3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.3 x 8.6 x 3.7 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R
Search Keywords:
AQW275AZ
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
AQY275AZ
AQY275AZ
VIEW PRODUCT
Tools/3D Models