AQW280S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW280S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube
Search Keywords:
AQW280S
Different packaging options available. See Alternatives
IN STOCK:
250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$2.14
$107.000
100
$2.08
$208.000
250
$1.99
$497.500
500
$1.94
$970.000
1,000
$1.84
$1,840.000
2,500
$1.79
$4,475.000
5,000
$1.75
$8,750.000
7,500
+
$1.72
$12,900.000
Product Guides
Product Changes