help desk software
DATA SHEET

AQW282EH

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin DIP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW282EH
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
9.86 x 6.4 x 3.2 mm
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin DIP Tube
Search Keywords:
AQW282EH
IN STOCK: 13
Ships today, if you order in
You may purchase in-stock quantity up to 13
Minimum Order:
50
Available in less than min:
13
Multiple:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.97
$2.970
50
$2.70
$135.000
100
$2.62
$262.000
250
$2.51
$627.500
500
$2.41
$1,205.000
1,000
$2.32
$2,320.000
2,500
$2.26
$5,650.000
5,000
$2.21
$11,050.000
7,500 +
$2.17
$16,275.000
Tools/3D Models