AQW282EHAZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW282EHAZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.86 x 6.4 x 2.7 mm
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin DIP SMD T/R
Search Keywords:
AQW282EHAZ
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
250
$4.52
$1,130.000
500
$2.78
$1,390.000
750
$2.20
$1,650.000
1,000
+
$2.16
$2,160.000
Product Guides
Product Changes