help desk software
DATA SHEET

AQW282SX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.35A 60V AC/DC-OUT 8-Pin SOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW282SX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT part AQW282SX is a reliable and compact Solid State Relay designed for various industrial applications. With a low input current of 50mA and a low input voltage of 1.5V DC, this relay efficiently controls and switches electrical signals. It provides a robust AC/DC output of 0.35A at 60V, ensuring seamless power transmission. Housed in an 8-pin SOP package, this Solid State Relay offers ease of installation and maintenance. Packaged in tape and reel, it is ideal for automated assembly processes. Trustworthy and efficient, the AQW282SX is an excellent choice for controlling electrical circuits in a range of industrial settings.
Search Keywords:
AQW282SX
  Different packaging options available.  See Alternatives
IN STOCK: 4,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$2.38
$595.000
500
$2.28
$1,140.000
1,000
$2.17
$2,170.000
3,000
$2.10
$6,300.000
5,000
$2.06
$10,300.000
8,000
$2.02
$16,160.000
10,000
$1.99
$19,900.000
15,000 +
$1.96
$29,400.000
Tools/3D Models