AQW282SZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.35A 60V AC/DC-OUT 8-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW282SZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.37 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQW282SZ is a Solid State Relay that features a compact 8-pin SOP package. This versatile relay is designed for low power applications, with a 1.5V DC input and a 0.35A 60V AC/DC output. Perfect for a wide range of electronic projects, the AQW282SZ offers reliable switching capabilities with a maximum current rating of 50mA. Order this high-quality solid state relay today for your next project.
Search Keywords:
AQW282SZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.26
$22.600
50
$1.70
$85.000
100
$1.67
$167.000
250
$1.64
$410.000
500
$1.62
$810.000
750
$1.59
$1,192.500
1,000
+
$1.57
$1,570.000
Product Guides