AQW414A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW414A
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form B
Dimension:
9.78 x 6.4 x 3.6 mm
The PANASONIC EW/AROMAT AQW414A is a solid state relay designed for a wide range of applications. It features a compact 8-pin PDIP SMD package and operates at a low input voltage of 1.5V DC. With a maximum current rating of 50mA, this relay is capable of handling loads up to 0.13A at a maximum output voltage of 320V AC/DC. The AQW414A is ideal for use in industrial control systems, home appliances, and other electronic devices. It offers reliable and efficient switching performance, making it a versatile choice for various power control applications.
Search Keywords:
AQW414A
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.02
$40.100
25
$6.60
$165.000
50
$6.50
$325.000
100
$6.32
$632.000
250
$5.84
$1,460.000
500
$5.65
$2,825.000
1,000
$3.39
$3,390.000
2,500
+
$3.31
$8,275.000
Product Guides
Product Changes