AQW414EHAX
Panasonic Electronic ComponentsSolid State Relay 30mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin PDIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW414EHAX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form B
Dimension:
9.86 x 6.4 x 2.9 mm
The PANASONIC EW/AROMAT AQW414EHAX is a reliable and high-quality solid state relay designed for efficient switching operations. This 8-Pin PDIP SMD relay features a low input power consumption of 30mA at 1.5V DC, while providing a maximum output current of 0.13A at 320V AC/DC. With its compact design and excellent performance, this solid state relay is ideal for a wide range of applications requiring precise and responsive switching capabilities.
Search Keywords:
AQW414EHAX
Different packaging options available. See Alternatives
IN STOCK:
410
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.439
$32.195
50
$4.500
$225.000
100
$4.116
$411.600
250
$3.989
$997.250
500
$3.760
$1,880.000
750
$3.722
$2,791.500
1,000
+
$3.616
$3,616.000
Product Guides
CUSTOMERS
ALSO BOUGHT
350218-2
Contact - Universal MATE-N-LOK Series - Pin - Crimp / Solder - 14 AWG - Gold Plated Contac...
100SP1T2B4VS2QE
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
ERJ-2GEJ330X
Res Thick Film 0402 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R
ECW-F4473JL
Cap Film 0.047uF 400V PP 5% (12.5 X 6.2 X 9mm) Radial 10mm 105°C Bulk