AQW610EH
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW610EH
RoHS:
Yes
HTS:
8541498000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.86 x 6.4 x 3.2 mm
Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP Tube
Search Keywords:
AQW610EH
IN STOCK:
651
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.07
$35.350
50
$5.88
$294.000
100
$5.62
$562.000
250
$5.30
$1,325.000
500
$3.84
$1,920.000
1,000
$3.77
$3,770.000
2,500
$3.71
$9,275.000
5,000
+
$3.65
$18,250.000
Product Guides
Product Changes