help desk software
DATA SHEET

AQW610EHA

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW610EHA
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.86 x 6.4 x 2.9 mm
The PANASONIC EW/AROMAT AQW610EHA is a high-quality solid-state relay designed for reliable and efficient control of electrical circuits. With a low input voltage of 1.5V DC and a current rating of 50mA, it provides a seamless interface between low-voltage control systems and higher voltage AC or DC power circuits. The output current rating of 0.14A makes it suitable for a wide range of applications, while the impressive 280V AC/DC output capability ensures excellent performance and versatility. This 8-pin DIP SMD device comes packaged in a convenient tube, making it easy to handle and install in your circuit designs. Trust the PANASONIC EW/AROMAT AQW610EHA for smooth and reliable relay control in your electronic projects.
Search Keywords:
AQW610EHA
  Different packaging options available.  See Alternatives
IN STOCK: 1,010
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.09
$25.450
50
$4.00
$200.000
100
$3.67
$367.000
250
$3.39
$847.500
500
$3.22
$1,610.000
1,000
$3.06
$3,060.000
2,500
$3.02
$7,550.000
5,000 +
$2.97
$14,850.000
Tools/3D Models