AQW610EHAZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW610EHAZ
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.86 x 6.4 x 2.9 mm
The PANASONIC EW/AROMAT AQW610EHAZ is a solid state relay with a low input current of 50mA and a low input voltage of 1.5V DC. It features an output current of 0.14A at a high output voltage of 280V AC/DC. This 8-pin DIP SMD relay is ideal for various applications where high voltage switching is required. Available in tape and reel packaging for easy handling and installation.
Search Keywords:
AQW610EHAZ
Different packaging options available. See Alternatives
IN STOCK:
1,012
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.96
$296.000
250
$2.91
$727.500
500
$2.87
$1,435.000
1,000
$2.83
$2,830.000
3,000
$2.78
$8,340.000
5,000
$2.74
$13,700.000
8,000
$2.70
$21,600.000
10,000
+
$2.66
$26,600.000
Product Guides