AQW612EH
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW612EH
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack:
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.86 x 6.4 x 3.2 mm
This Panasonic EW/Aromat AQW612EH is a high-quality solid state relay designed for a variety of electronic applications. With a low input voltage of 1.5V DC and a maximum output voltage of 48V AC/DC, this relay is capable of handling currents up to 0.6A. It features a compact 8-pin DIP tube package for easy installation and is a reliable and efficient solution for your relay needs.
Search Keywords:
AQW612EH
IN STOCK:
1,450
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$6.21
$31.050
25
$5.25
$131.250
100
$4.80
$480.000
250
$4.24
$1,060.000
500
$3.98
$1,990.000
1,000
$3.75
$3,750.000
2,500
$3.69
$9,225.000
5,000
+
$3.63
$18,150.000
CUSTOMERS
ALSO BOUGHT
5227161-2
RTANG JK W/MTG PINS, BNC PCB
ACNM5112SAX
Relays 12VDC 225Ohm 30(NO)/15(NC)A SPDT(15.5x14.8x15.1)mm SMD Middle Load Relay Automotive
G3VM-61BR
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
MC102821005FE
Res Thick Film 10M Ohm 1% 1.5W ±50ppm/°C Pad SMD
MC102821004D
Resistor - Thick Film - 1M Ohm - (+/-) 0.5% - 1.5W - SMD.