AQW654
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW654
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.16 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.86 x 6.4 x 3.2 mm
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin DIP Tube
Search Keywords:
AQW654
IN STOCK:
1,203
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$7.91
$39.550
25
$6.54
$163.500
50
$6.15
$307.500
100
$5.80
$580.000
250
$5.67
$1,417.500
500
$5.59
$2,795.000
1,000
+
$5.50
$5,500.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AQV252
Solid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP Tube
G2R2SNDDC24S
Power Relay 24VAC 5A DPDT(29x13x35.5)mm Plug-In
AQZ404
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
50ML56MEFC8X7.5
JV-26
MICRO SWITCH™ Miniature Basic Switches: V Series Auxiliary Actuator, 44.5 mm [1.75 in] Lon...