AQW654A
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQW654A
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.78 x 6.4 x 3.6 mm
The AQW654A by PANASONIC EW/AROMAT is a high-quality Solid State Relay designed for low power applications. With a 50mA 1.5V DC input and a 0.16A 320V AC/DC output, this relay is perfect for controlling various electronic devices. The AQW654A comes in an 8-pin PDIP SMD Tube package, making it easy to integrate into your circuit board. Trust in PANASONIC EW/AROMAT for reliable, long-lasting components for your electronic projects.
Search Keywords:
AQW654A
IN STOCK:
690
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.86
$54.300
25
$9.31
$232.750
50
$8.75
$437.500
100
$8.25
$825.000
250
$7.33
$1,832.500
500
$6.87
$3,435.000
1,000
+
$6.41
$6,410.000
CUSTOMERS
ALSO BOUGHT
HFW1130K06M
Half Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed...
3057L-1-103
Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Ba...
684PHC400K
Metalized Polypropylene Film Capacitor - 0.68uF ±10% - 400WVDC - +100°C
516-294-571
Contact part number 516-290-590 in reel
57-10500