help desk software
DATA SHEET

AQY211EHAX

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY211EHAX
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
30 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 x 2.9 mm
The PANASONIC EW/AROMAT AQY211EHAX is a solid state relay with a compact and reliable design. It features a low input current requirement of 50mA, making it suitable for various electronic applications. The relay operates with a DC input voltage of 1.5V, allowing for easy integration into different circuit designs. With its 1A output current rating and 30V AC/DC output voltage capability, this relay offers excellent performance and versatility. The AQY211EHAX is available in a convenient 4-pin DIP SMD package, making it easy to mount and solder onto a PCB. It is supplied on tape and reel for efficient production processes. Perfect for industrial control systems, automation, and electronic equipment, the AQY211EHAX is a reliable and high-quality solid state relay option.
Search Keywords:
AQY211EHAX
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.98
$495.000
500
$1.92
$960.000
1,000
$1.83
$1,830.000
3,000
$1.78
$5,340.000
5,000
$1.74
$8,700.000
8,000
$1.71
$13,680.000
10,000
$1.69
$16,900.000
15,000 +
$1.66
$24,900.000
Tools/3D Models