AQY211G2S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 1.6A 40V AC/DC-OUT 4-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY211G2S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
1.6 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY211G2S is a high-quality, reliable solid state relay. This compact relay features a 4-pin SOP package and offers an input voltage rating of 1.5V DC, allowing for efficient operation with low power consumption. With a maximum current rating of 1.6A and a maximum output voltage rating of 40V AC/DC, this relay is suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, the AQY211G2S provides exceptional performance and durability. It comes packaged in a convenient tube, ensuring easy handling and storage. Trust in PANASONIC EW/AROMAT for your solid state relay needs.
Search Keywords:
AQY211G2S
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
1,917
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.55
$27.750
25
$3.60
$90.000
100
$3.51
$351.000
300
$3.28
$984.000
500
$3.11
$1,555.000
1,000
$2.88
$2,880.000
2,500
$2.82
$7,050.000
5,000
+
$2.73
$13,650.000
Product Guides
Product Changes