AQY212EHAX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212EHAX
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.55 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 x 2.9 mm
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD T/R
Search Keywords:
AQY212EHAX
Different packaging options available. See Alternatives
IN STOCK:
2,000
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
11/29/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1,000
$1.005
$1,005.000
3,000
$0.976
$2,928.000
5,000
$0.956
$4,780.000
8,000
$0.937
$7,496.000
10,000
$0.923
$9,230.000
15,000
+
$0.909
$13,635.000
Product Guides
Product Changes