help desk software
DATA SHEET

AQY212FG2S

Panasonic Electronic Components

Solid State Relay 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212FG2S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
4 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
4.3 x 4.4 x 2 mm
Life Cycle:
Discontinued
Solid State Relay 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP Tube
Search Keywords:
AQY212FG2S
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 608
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$7.69
$192.250
100
$6.84
$684.000
300
$6.69
$2,007.000
500
$6.59
$3,295.000
1,000
$6.49
$6,490.000
2,500
$6.40
$16,000.000
5,000 +
$6.30
$31,500.000
Tools/3D Models