AQY212GSX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212GSX
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2 mm
The PANASONIC EW/AROMAT AQY212GSX is a high-quality solid state relay that is designed to provide reliable and efficient performance. This compact relay has a 1.5V DC input voltage and can handle a maximum current of 50mA. With a 1A output current rating and a 60V AC/DC output voltage, this relay is suitable for a wide range of applications. The 4-pin SOP package makes it easy to integrate into your circuit, and it is supplied in tape and reel packaging for convenient handling. Whether you need to control lights, motors, or other electronic components, the PANASONIC EW/AROMAT AQY212GSX is a versatile and dependable solution.
Search Keywords:
AQY212GSX
Different packaging options available. See Alternatives
IN STOCK:
102,225
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$1.73
$432.500
500
$1.70
$850.000
1,000
$1.68
$1,680.000
3,000
$1.65
$4,950.000
5,000
$1.63
$8,150.000
8,000
$1.60
$12,800.000
10,000
$1.57
$15,700.000
15,000
+
$1.55
$23,250.000
Product Guides
Product Changes