AQY212GSZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212GSZ
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2 mm
The PANASONIC EW/AROMAT part AQY212GSZ is a reliable Solid State Relay with a 50mA 1.5V DC input and a 1A 60V AC/DC output. This 4-Pin SOP device is suitable for a variety of applications where precise and efficient switching is required. It is available in tape and reel packaging for ease of use in production environments.
Search Keywords:
AQY212GSZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
135,000
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
250
$1.85
$462.500
500
$1.82
$910.000
1,000
$1.80
$1,800.000
3,000
$1.77
$5,310.000
5,000
$1.74
$8,700.000
8,000
$1.72
$13,760.000
10,000
+
$1.69
$16,900.000
Product Guides
Product Changes