help desk software
DATA SHEET

AQY212S

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212S
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY212S is a compact and highly reliable solid state relay. With a DC input voltage of 1.5V and a maximum input current of 50mA, it is perfect for a wide range of electronic applications. This relay has a 0.5A switching current capacity and can handle AC or DC output voltage up to 60V. Featuring a 4-pin SOP package, it offers easy installation and space-saving design. Designed to provide excellent performance and durability, the PANASONIC EW/AROMAT AQY212S is a top choice for circuit control and automation systems.
Search Keywords:
AQY212S
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 1,844
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$1.74
$8.700
50
$1.14
$57.000
100
$1.11
$111.000
300
$1.05
$315.000
500
$1.02
$510.000
1,000 +
$1.01
$1,010.000
Tools/3D Models