AQY212SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212SX
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Search Keywords:
AQY212SX
Different packaging options available. See Alternatives
IN STOCK:
6,950
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.902
$902.000
3,000
$0.889
$2,667.000
5,000
$0.876
$4,380.000
8,000
$0.862
$6,896.000
10,000
$0.849
$8,490.000
15,000
+
$0.837
$12,555.000
Product Guides
Product Changes