AQY212SZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY212SZ
RoHS:
Yes
HTS:
8536410020
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Search Keywords:
AQY212SZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.17
$1,170.000
3,000
$1.12
$3,360.000
5,000
$1.09
$5,450.000
8,000
$1.08
$8,640.000
10,000
$1.06
$10,600.000
15,000
+
$1.04
$15,600.000
Product Guides
Product Changes