AQY214EH
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY214EH
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 x 3.2 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP Tube
Search Keywords:
AQY214EH
IN STOCK:
2,140
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.378
$137.800
200
$1.229
$245.800
400
$1.177
$470.800
800
$1.132
$905.600
1,000
+
$1.034
$1,034.000
Product Guides
Product Changes