AQY214EHA
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY214EHA
RoHS:
Yes
HTS:
8541408000
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.78 x 6.4 mm
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 4-Pin DIP SMD Tube
Search Keywords:
AQY214EHA
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
1,000
can ship 1/15/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$2.14
$214.000
300
$2.04
$612.000
500
$1.99
$995.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.78
$8,900.000
7,500
$1.75
$13,125.000
10,000
+
$1.73
$17,300.000
Product Guides
Product Changes