AQY214SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY214SX
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT part AQY214SX is a reliable Solid State Relay designed for various applications. With a 50mA 1.5V DC input and a 0.1A 400V AC/DC output, it offers efficient and safe switching capabilities. This 4-pin SOP component is easy to install and ensures stable operation throughout its lifespan. Ideal for use in industrial control systems, automation equipment, and other electronic devices, the AQY214SX guarantees exceptional performance and long-lasting durability. Trust this high-quality relay to facilitate precise and responsive switching operations with minimal power consumption.
Search Keywords:
AQY214SX
Different packaging options available. See Alternatives
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.995
$995.000
3,000
$0.966
$2,898.000
5,000
$0.946
$4,730.000
8,000
$0.932
$7,456.000
10,000
$0.918
$9,180.000
15,000
+
$0.904
$13,560.000
Product Guides
Product Changes