AQY214SZ
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY214SZ
RoHS:
Yes
HTS:
8541408000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY214SZ is a compact and reliable Solid State Relay. Featuring a low power consumption of 50mA and a low input voltage of 1.5V DC, it is an energy-efficient choice for various electronic applications. With a rated output current of 0.1A and a maximum voltage handling capability of 400V AC/DC, this relay provides excellent control and protection for your circuits. Its 4-pin SOP package offers easy integration and installation in your PCB designs. This PANASONIC EW/AROMAT relay is provided in tape and reel packaging, ensuring convenient handling during manufacturing processes. Trust the AQY214SZ to enhance the performance and efficiency of your electronic devices.
Search Keywords:
AQY214SZ
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.995
$995.000
3,000
$0.985
$2,955.000
5,000
$0.975
$4,875.000
8,000
$0.966
$7,728.000
10,000
$0.956
$9,560.000
15,000
+
$0.946
$14,190.000