help desk software

AQY217GSZ

Panasonic Electronic Components

Relay Ssr 30MA 1.5V Dc-in 400MA 200V Ac/dc-out 4-PIN Sop T/r .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY217GSZ
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
The PANASONIC EW/AROMAT AQY217GSZ is a specialized electric signal relay designed for high-speed, low signal applications. This advanced relay features a compact and lightweight design, making it suitable for use in various electronic equipment, including automotive applications, telecommunications equipment, industrial machinery, and more.The AQY217GSZ relay offers exceptionally low capacitance and low cut-off current to ensure reliable and accurate signal transmission, while its high sensitivity and high-speed switching capabilities make it ideal for fast response time applications. With a low power consumption and long operational life, this relay provides exceptional performance and durability.The AQY217GSZ relay is equipped with a high insulation voltage and enhanced resistance to high electromagnetic interference, ensuring excellent signal integrity even in challenging environments. Its high dielectric strength offers reliable protection against voltage spikes and surges, making it a trusted choice for critical applications.Additionally, the AQY217GSZ relay features a built-in snubber circuit that suppresses electromagnetic noise and provides improved noise immunity, ensuring stable and distortion-free signal transmission. Its solder-free terminal design simplifies installation and enhances reliability, while a wide operating temperature range allows for versatile usage in various environments.Overall, the PANASONIC EW/AROMAT AQY217GSZ electric signal relay combines exceptional performance, reliability, and versatility, making it an ideal choice for demanding high-speed, low signal applications in a wide range of industries.
Search Keywords:
AQY217GSZ
  Different packaging options available.  See Alternatives
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$6.40
$320.000
100
$6.30
$630.000
250
$6.21
$1,552.500
500
$6.11
$3,055.000
1,000
$5.82
$5,820.000
3,000
$5.74
$17,220.000
5,000 +
$5.65
$28,250.000
Tools/3D Models