AQY221FN2VW
Panasonic Electronic ComponentsSolid State Relay 8.5mA 4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221FN2VW
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
4 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
2.65 x 4.45 x 1.8 mm
Life Cycle:
Discontinued & Replaced
Solid State Relay 8.5mA 4V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Search Keywords:
AQY221FN2VW
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides
Product Changes