help desk software
DATA SHEET

AQY221N2MY

Panasonic Electronic Components

Solid State Relay - SPST-NO (1 Form A) - AC, DC (RF) Output - 1.14VDC Input - 120mA 0 to 40V Load - 4-SMD (0.116", 2.95mm) - SMD (SMT) Tab.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N2MY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
The AQY221N2MY is solid state relay tipically used for: measuring equipment, telecommunication or broadcasting equipment and medical equipment. Operating temperature range is from -40°C to 85°C.
Search Keywords:
AQY221N2MY
IN STOCK: 6,525
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
875
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.41
$27.050
250
$4.21
$1,052.500
500
$4.02
$2,010.000
875
$3.96
$3,465.000
1,750
$3.90
$6,825.000
2,625
$3.84
$10,080.000
3,500 +
$3.78
$13,230.000
Tools/3D Models