AQY221N2SX
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N2SX
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY221N2SX is a Solid State Relay ideal for switching low power loads in applications such as industrial control systems, home automation, and telecommunications equipment. It has a low input current of 50mA and requires a DC voltage of 1.5V. With its AC/DC output rating of 0.12A/40V, it can effectively handle various resistive and inductive loads. This 4-pin SOP (Small Outline Package) relay offers reliable performance and can be conveniently mounted on a PCB (Printed Circuit Board). It comes in Tape and Reel packaging, making it suitable for automated assembly processes.
Search Keywords:
AQY221N2SX
Different packaging options available. See Alternatives
IN STOCK:
1,040
Ships today, if you order in
On Order:
1,000
can ship 1/30/25
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$2.52
$252.000
250
$2.48
$620.000
500
$2.45
$1,225.000
1,000
$2.41
$2,410.000
3,000
$2.33
$6,990.000
5,000
$2.28
$11,400.000
8,000
$2.23
$17,840.000
10,000
+
$2.20
$22,000.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AQY275A
Solid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
AQY221R2SX
Solid State Relay 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP T/R
FTSH-105-01-L-DV-K
Board-To-Board Connector - Keying Shroud - 1.27 mm - 10 Contacts - Header - Surface Mount ...
AQY275AX
Solid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD T/R