AQY221N2TY
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin VSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N2TY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.1 x 1.8 x 2.9 mm
The PANASONIC EW/AROMAT AQY221N2TY is a Relay SSR (Solid State Relay) designed for low power applications. It features a 50mA 1.5V DC input and can handle a current of 0.12A at a maximum voltage of 40V AC/DC on its output. This relay comes in a 4-Pin VSSOP package and is offered in tape and reel (T/R) packaging. The AQY221N2TY is a reliable and efficient solution for various electrical control systems, offering fast switching and silent operation.
Search Keywords:
AQY221N2TY
IN STOCK:
1,159
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$6.35
$317.500
100
$6.25
$625.000
250
$6.16
$1,540.000
500
$6.07
$3,035.000
1,000
$5.97
$5,970.000
3,000
+
$5.89
$17,670.000
Product Guides
Product Changes