AQY221N2V1Y
Panasonic Electronic ComponentsSolid State Relay (with MOSFET Output) 4pin DIP (Form A, Normally-Open) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N2V1Y
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
2.65 x 4.45 x 1.8 mm
The PANASONIC EW/AROMAT AQY221N2V1Y is a Solid State Relay that features a MOSFET output. It comes in a 4pin DIP package and is designed to be normally-open (Form A). This high-performance relay offers reliable and efficient switching capabilities, making it ideal for various applications. With its compact design and superior performance, the PANASONIC EW/AROMAT AQY221N2V1Y is a great choice for electronic projects and industrial automation systems.
Search Keywords:
AQY221N2V1Y
IN STOCK:
501
Can Ship immediately
On Order:
3,000
can ship 7/14/25
Minimum Order:
100
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
100
$4.60
$460.000
250
$4.14
$1,035.000
500
$3.90
$1,950.000
1,000
$3.61
$3,610.000
3,000
$3.56
$10,680.000
5,000
$3.50
$17,500.000
8,000
+
$3.45
$27,600.000
Product Guides
Product Changes