help desk software
DATA SHEET

AQY221N5TW

Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin VSSOP T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N5TW
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.18 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.1 x 1.8 mm
The PANASONIC EW/AROMAT AQY221N5TW is a Solid State Relay designed to provide efficient and reliable switching solutions for low power applications. With a 1.5V DC input voltage, this relay has a maximum current rating of 50mA, making it suitable for a wide range of electronic circuits. Featuring a 20V AC/DC output, the AQY221N5TW can efficiently handle a current of up to 0.18A, allowing for seamless control in various load conditions. The 4-pin VSSOP package ensures easy integration into circuit boards, while the tape and reel packaging (T/R) ensures convenient handling and storage.This high-quality Solid State Relay from PANASONIC EW/AROMAT offers excellent performance and durability, making it an ideal choice for applications that require reliable switching in low-power environments.
Search Keywords:
AQY221N5TW
  Different packaging options available.  See Alternatives
IN STOCK: 1,394
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$6.41
$320.500
100
$6.31
$631.000
250
$6.22
$1,555.000
500
$6.12
$3,060.000
1,000
$6.03
$6,030.000
3,000
$5.94
$17,820.000
5,000 +
$5.85
$29,250.000
Tools/3D Models