AQY221N5TY
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin VSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221N5TY
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
20 V
Maximum Output Current:
0.18 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.1 x 1.8 mm
The Panasonic EW/Aromat AQY221N5TY is a solid state relay with a low 50mA input current and 1.5V DC input voltage, capable of handling up to 0.18A and 20V AC/DC output. This 4-pin VSSOP relay offers reliable and efficient switching in a compact design, making it ideal for a wide range of electronic applications. Available in tape and reel packaging for easy integration into your manufacturing process.
Search Keywords:
AQY221N5TY
Different packaging options available. See Alternatives
IN STOCK:
580
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$6.03
$301.500
100
$5.94
$594.000
250
$5.85
$1,462.500
500
$5.76
$2,880.000
1,000
$5.68
$5,680.000
3,000
$5.59
$16,770.000
5,000
+
$5.51
$27,550.000
Product Guides
Product Changes