AQY221R2M
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SON .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221R2M
RoHS:
Yes
HTS:
8541408000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.95 x 1.4 mm
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT AQY221R2M is a high-quality solid state relay (SSR) designed for various switching applications. With a low input current of 50mA and a low voltage requirement of 1.5V DC, this relay offers efficient and reliable performance. It boasts a maximum output current of 0.25A and a maximum output voltage of 40V AC/DC, making it suitable for a range of tasks. The 4-pin SON package ensures easy installation and secure connections. Whether used in industrial automation, instrumentation, or other applications, the PANASONIC EW/AROMAT AQY221R2M relay delivers excellent performance and durability.
Search Keywords:
AQY221R2M
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
3,500
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.38
$26.900
25
$4.77
$119.250
50
$4.70
$235.000
125
$4.61
$576.250
250
$4.54
$1,135.000
375
$4.47
$1,676.250
500
+
$4.40
$2,200.000
Product Guides