AQY221R2M1Y
Panasonic Electronic ComponentsRelay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SON T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221R2M1Y
RoHS:
Yes
HTS:
8541408000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.12 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.95 x 1.4 mm
The PANASONIC EW/AROMAT part AQY221R2M1Y is a high-quality solid-state relay (SSR) designed to efficiently control electronic circuits. With a low 1.5V DC input voltage requirement and a maximum current of 50mA, this relay offers excellent energy efficiency.The AQY221R2M1Y can handle a maximum load of 0.12A at 40V AC/DC, making it suitable for a wide range of applications. Its 4-pin SON package ensures easy installation and secure connections.This relay is perfect for use in various electronic devices and systems that require efficient and reliable control. Whether in industrial applications, home automation, or automotive projects, the AQY221R2M1Y provides dependable performance and longevity.With its compact design and high-quality construction, the PANASONIC EW/AROMAT AQY221R2M1Y is an ideal choice for any project that demands precise and efficient electronic control.
Search Keywords:
AQY221R2M1Y
Different packaging options available. See Alternatives
IN STOCK:
2,499
Can Ship immediately
On Order:
3,000
can ship 6/23/25
Minimum Order:
50
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
50
$4.46
$223.000
100
$4.36
$436.000
250
$4.30
$1,075.000
500
$4.23
$2,115.000
1,000
$4.17
$4,170.000
3,000
$4.11
$12,330.000
5,000
+
$4.05
$20,250.000
Product Guides
Product Changes