AQY221R2MY
Panasonic Electronic ComponentsSolid State Relay 30mA 1.5V DC-IN 0.25A 15V AC/DC-OUT 4-Pin SON T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221R2MY
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
3500
Package Type:
Reel
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.2 x 2.95 x 1.4 mm
The PANASONIC EW/AROMAT AQY221R2MY is a high-quality solid state relay designed for industrial applications. With a low input voltage of 1.5V DC and a maximum input current of 30mA, this relay is efficient and reliable. It features a 0.25A output capacity at 15V AC/DC, making it suitable for a variety of electronic systems. The 4-pin SON design and Tape & Reel packaging offer easy installation and handling. Trust the AQY221R2MY for smooth and precise switching in your electronic circuits.
Search Keywords:
AQY221R2MY
Different packaging options available. See Alternatives
IN STOCK:
1,890
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
875
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.733
$23.665
250
$3.805
$951.250
500
$3.767
$1,883.500
875
$3.729
$3,262.875
1,750
$3.692
$6,461.000
2,625
$3.655
$9,594.375
3,500
+
$3.618
$12,663.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AQY221N5TW
Solid State Relay 50mA 1.5V DC-IN 0.18A 20V AC/DC-OUT 4-Pin VSSOP T/R
2341-05-020
Smallest Multi-pole Reed Relay 1 Form C
AQY212G2SZ
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.32VDC Input - 1.25A 0 to 60V Lo...
G6K-2F-RF-DC5
Electromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay