help desk software

AQY221R6V

Panasonic Electronic Components

Relay SSR 50mA 1.5V DC-IN 1A 30V DC-OUT 4-Pin SSOP .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY221R6V
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
2.65 x 4.45 x 1.8 mm
Life Cycle:
Discontinued & Replaced
The PANASONIC EW/AROMAT AQY221R6V is a reliable and high-performing solid-state relay designed for various industrial applications. With a compact 4-pin SSOP package, this relay offers a 50mA 1.5V DC input and a 1A 30V DC output, providing excellent switching capabilities. The AQY221R6V ensures efficient and precise control of electrical circuits, making it an ideal choice for automation systems, automotive electronics, and other demanding environments where reliable switching is required. With its durability and advanced technology, this relay guarantees optimal performance and long-lasting operation.
Search Keywords:
AQY221R6V
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 18
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.45
$42.250
10
$8.32
$83.200
25
$8.20
$205.000
38
$8.07
$306.660
75
$6.13
$459.750
113
$5.70
$644.100
150 +
$5.59
$838.500