AQY225R1S
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQY225R1S
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.35 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.3 x 4.4 x 2.1 mm
The PANASONIC EW/AROMAT AQY225R1S is a compact and reliable Solid State Relay (SSR) designed for high-performance applications. It features a low input current of 50mA, making it energy-efficient and suitable for various power-sensitive applications. With a low input voltage requirement of 1.5V DC, this relay offers easy integration into different electronic systems.The AQY225R1S has a maximum output current of 0.35A and can handle AC or DC output up to 80V, providing excellent versatility and compatibility with a wide range of devices. Its 4-Pin SOP package ensures convenient installation and secure connections.By utilizing advanced solid-state technology, this relay offers exceptional reliability, fast switching speeds, and noiseless operation. It is ideal for use in industrial automation, consumer electronics, telecommunications, and other applications where precise and efficient switching is required.The AQY225R1S is conveniently packaged in a tube for easy handling and storage. With its compact size, high performance, and robust design, this solid-state relay provides an excellent solution for various switching needs.
Search Keywords:
AQY225R1S
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
395
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
25
$4.06
$101.500
100
$3.98
$398.000
300
$3.76
$1,128.000
500
$3.67
$1,835.000
1,000
$3.43
$3,430.000
2,500
$3.37
$8,425.000
5,000
+
$3.24
$16,200.000
Product Guides
Product Changes